Part Details for AQY225R2V by Panasonic Electronic Components
Overview of AQY225R2V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY225R2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M7094
|
Newark | Ssr, Photo Mosfet, 80V, 120Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:80V, Load Current:120Ma, Mosfet Relay Package Style:Ssop-4, Relay Mounting:Surface Mount, Relay Terminals:Solder, Features:Photomos Rohs Compliant: Yes |Panasonic AQY225R2V Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $4.9800 | Buy Now |
|
Future Electronics | AQY Photomos Series 0.12 A 80 V 15 Ohm SMT 1 Channel Solid State Relay - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$3.6800 / $4.2600 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.12A 80V AC/DC-OUT 4-Pin SSOP RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
AQY225R2V
|
TTI | Solid State Relays - PCB Mount ALTERNATE PACKAGING PN AQY225R2V1Y RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Tube | Americas - 0 |
|
Buy Now | |
|
Chip1Cloud | Super miniature SSOP type featuring low C��R 80V load voltage | 8900 |
|
RFQ | |
|
Ozdisan Elektronik | RELAY SOLID STATE 120mA 0-80V SPST-NO(1FormA) | 0 |
|
$6.9824 / $7.6806 | RFQ |
Part Details for AQY225R2V
AQY225R2V CAD Models
AQY225R2V Part Data Attributes
|
AQY225R2V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQY225R2V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |