AQY225R1SX
Panasonic Electronic Components
Description: Transistor Output SSR, SOP-4

Overview of AQY225R1SX by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AQY225R1SX by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 47AC3069
Newark Mosfet Relay, Spst-No, 0.35A, 80V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:80V, Load Current:350Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY225R1SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 50 $5.0100
$5.0100 Buy Now
DISTI # 11N2832
Newark Mosfet Relay, Spst-No, 0.35A, 80V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:80V, Load Current:350Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY225R1SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 800 $4.7000
  • 1,600 $4.4200
  • 2,400 $4.2100
$4.2100 / $4.7000 Buy Now
DISTI # 255-AQY225R1SXCT-ND
DigiKey SSR RELAY SPST-NO 350MA 0-80V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2008
In Stock
  • 1 $6.2300
  • 10 $5.8400
  • 25 $5.1912
  • 50 $4.9318
  • 100 $4.6723
  • 250 $4.1531
  • 500 $3.8936
  • 1,000 $3.6340
$3.6340 / $6.2300 Buy Now
DISTI # AQY225R1SX
Avnet Americas Relay SSR 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP T/R - Custom Tape W/Leader (Alt: AQY225R1SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader 0
  • 1,000 $3.6751
  • 2,000 $3.5980
  • 4,000 $3.5209
  • 6,000 $3.4438
  • 8,000 $3.3667
$3.3667 / $3.6751 Buy Now
DISTI # 769-AQY225R1SX
Mouser Electronics Solid State Relays - PCB Mount PhotoMOS RF SOP RoHS: Compliant 1077
  • 1 $6.2300
  • 10 $5.7100
  • 25 $4.9400
  • 100 $4.1200
  • 250 $3.8100
  • 500 $3.6500
  • 1,000 $3.3900
  • 2,000 $3.2300
$3.2300 / $6.2300 Buy Now
DISTI # 70618068
RS RELAY OPTO 80V 0.35A SOP4 | Panasonic Electronic Components AQY225R1SX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 1,000 $6.2300
$6.2300 RFQ
Future Electronics AQY Photomos Series 0.35 A 80 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,000 $3.6600
$3.6600 Buy Now
Onlinecomponents.com Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant 2026 In Stock
  • 100 $3.2600
  • 250 $3.2100
  • 500 $3.1800
  • 1,000 $3.1500
  • 3,000 $3.0500
  • 5,000 $3.0000
  • 8,000 $2.9400
$2.9400 / $3.2600 Buy Now
DISTI # 63407156
Verical Relay SSR 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2227 Americas - 2000
  • 100 $4.2380
  • 300 $4.1730
  • 500 $4.1340
  • 1,000 $4.0950
  • 3,000 $3.9650
$3.9650 / $4.2380 Buy Now
DISTI # 65100818
Verical Relay SSR 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2238 Americas - 130
  • 19 $5.0130
  • 25 $4.4800
  • 100 $4.3400
  • 250 $4.1990
  • 500 $4.0590
$4.0590 / $5.0130 Buy Now
Quest Components   328
  • 1 $11.2545
  • 109 $8.7535
  • 229 $8.0032
$8.0032 / $11.2545 Buy Now
DISTI # AQY225R1SX
TTI Solid State Relays - PCB Mount PhotoMOS RF SOP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 3000
In Stock
  • 1,000 $3.2300
  • 2,000 $3.1700
  • 3,000 $3.1000
  • 5,000 $3.0000
  • 8,000 $2.9400
$2.9400 / $3.2300 Buy Now
DISTI # C1S519902739458
Chip1Stop Relay SSR 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant pbFree: No 130
  • 1 $5.3650
  • 10 $5.0130
  • 25 $4.4800
  • 100 $4.3400
$4.3400 / $5.3650 Buy Now
Master Electronics Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant 2026 In Stock
  • 100 $3.2600
  • 250 $3.2100
  • 500 $3.1800
  • 1,000 $3.1500
  • 3,000 $3.0500
  • 5,000 $3.0000
  • 8,000 $2.9400
$2.9400 / $3.2600 Buy Now
Ozdisan Elektronik RELAY SOLID STATE 350mA 0-80V SPST-NO(1FormA) 0
  • 1 $5.6298
  • 1 $6.1928
$5.6298 / $6.1928 RFQ

CAD Models for AQY225R1SX by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AQY225R1SX by Panasonic Electronic Components

AQY225R1SX
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SOP-4
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Panasonic
Configuration
SINGLE
Control Current
0.0005 A
Control Voltage
1.14 V
Forward Current-Max
0.05 A
Input Type
DC
Isolation Voltage-Max
1500 V
JESD-609 Code
e3
Number of Elements
1
On-State Current-Max
0.35 A
On-state Resistance-Max
1.2 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
2.1 mm
Overall Length
4.3 mm
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. AQY225R1SX
    Panasonic Electronic Components
    Transistor Output SSR, SOP-4
    VS

Related Parts for AQY225R1SX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQY225R1SX by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQY225R1SX by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AQY225R1SX would you like to use for your alert(s)?
  • Please alert me when AQY225R1SX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQY225R1SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQY225R1SX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQY225R1SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQY225R1SX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQY225R1SX by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: