Part Details for AQY224NSZ by Panasonic Electronic Components
Overview of AQY224NSZ by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY224NSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-AQY224NSZ
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 30MA 4-SOP RoHS: Compliant | 0 |
|
$3.3600 / $3.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$3.2700 / $4.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$3.2700 / $4.8600 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 30mA 0-400V SPST-NO(1FormA) | 0 |
|
$3.1413 / $3.4554 | RFQ |
Part Details for AQY224NSZ
AQY224NSZ CAD Models
AQY224NSZ Part Data Attributes:
|
AQY224NSZ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQY224NSZ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |