Part Details for AQY224NSX by Panasonic Electronic Components
Overview of AQY224NSX by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY224NSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQY224NSX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 40mA 400V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQY224NSX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.5968 / $4.0725 | Buy Now |
DISTI #
769-AQY224NSX
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 30MA RoHS: Compliant | 0 |
|
$3.9700 | Order Now |
|
Future Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 30MA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$3.4900 / $9.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$3.4900 / $9.5500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$5.0000 / $5.3600 | Buy Now |
Part Details for AQY224NSX
AQY224NSX CAD Models
AQY224NSX Part Data Attributes:
|
AQY224NSX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQY224NSX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |