Part Details for AQY224NS by Panasonic Electronic Components
Overview of AQY224NS by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY224NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C4011
|
Newark | Photomos Rf Sop |Panasonic AQY224NS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.1600 | Buy Now |
DISTI #
255-4068-5-ND
|
DigiKey | SSR RELAY SPST-NO 30MA 0-400V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
100 In Stock |
|
$3.9733 / $6.8100 | Buy Now |
DISTI #
AQY224NS
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 40mA 400V AC/DC-OUT 6-Pin SOP Surface Mount Tube (Alt: AQY224NS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days | 0 |
|
$3.5968 / $4.0725 | Buy Now |
DISTI #
769-AQY224NS
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 30MA 4-SOP RoHS: Compliant | 24 |
|
$3.9700 / $6.2100 | Buy Now |
DISTI #
74612702
|
RS | PhotoMOSPhotoMOS RF SOP 1 Form A CxR | Panasonic Electronic Components AQY224NS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6200 | RFQ |
|
Future Electronics | AQY Photomos Series 40 mA 400 V 100 Ohm SMT 1 Channel Solid State Relay - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tube | 0Tube |
|
$3.9900 / $4.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
203 In Stock |
|
$3.5200 / $5.1400 | Buy Now |
DISTI #
AQY224NS
|
TME | Relay: solid state, Icntrl max: 3mA, 30mA, max.400VAC, max.400VDC Min Qty: 1 | 615 |
|
$2.8100 / $4.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
203 In Stock |
|
$3.5200 / $5.1400 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 30mA 0-400V SPST-NO(1FormA) | 0 |
|
$5.1654 / $5.6819 | RFQ |
Part Details for AQY224NS
AQY224NS CAD Models
AQY224NS Part Data Attributes:
|
AQY224NS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY224NS
Panasonic Electronic Components
Solid State Relays RELAY OPTO AC/DC 400V 30MA 4-SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.0007 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.03 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
On-state Resistance-Max | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2 mm | |
Overall Length | 6.3 mm | |
Packing Method | TUBE | |
Surface Mount | YES |