-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6161
|
Newark | Solid State Mosfet Rly, Spst, 0.5A, 60V Rohs Compliant: Yes |Panasonic AQY222R1S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 286 |
|
$4.2200 / $5.7500 | Buy Now |
DISTI #
255-2898-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
15 In Stock |
|
$3.4502 / $5.9100 | Buy Now |
DISTI #
AQY222R1S
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP (Alt: AQY222R1S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.1488 / $5.0000 | Buy Now |
DISTI #
769-AQY222R1S
|
Mouser Electronics | Solid State Relays - PCB Mount RF PHOTOMOS 60V RoHS: Compliant | 1023 |
|
$3.4500 / $5.8800 | Buy Now |
DISTI #
70618066
|
RS | RELAY PHOTOMOS MOS FET 60V | Panasonic Electronic Components AQY222R1S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8200 / $6.4000 | RFQ |
|
Future Electronics | AQY Photomos Series 0.5 A 60 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 33Tube |
|
$3.6400 / $4.1900 | Buy Now |
|
Future Electronics | AQY Photomos Series 0.5 A 60 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.6400 / $4.1900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant |
184 In Stock |
|
$3.0800 / $6.3200 | Buy Now |
DISTI #
AQY222R1S
|
TTI | Solid State Relays - PCB Mount RF PHOTOMOS 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 1000 In Stock |
|
$3.4100 / $3.8600 | Buy Now |
DISTI #
AQY222R1S
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP (Alt: AQY222R1S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.1488 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY222R1S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY222R1S
Panasonic Electronic Components
Transistor Output SSR, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Control Current | 0.0005 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 1.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.3 mm | |
Terminal Finish | Matte Tin (Sn) |