Part Details for AQY221R6TY by Panasonic Electronic Components
Overview of AQY221R6TY by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AQY221R6TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9256
|
Newark | Relay, Solid State, Spst-No, 800Ma, 5Ma, 30Vac, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:30V, Load Current:800Ma, Mosfet Relay Package Style:Vssop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wingrohs Compliant: Yes |Panasonic AQY221R6TY Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.7700 | Buy Now |
DISTI #
255-3593-1-ND
|
DigiKey | SSR RELAY SPST-NO 800MA 0-30V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14881 In Stock |
|
$7.2909 / $11.9300 | Buy Now |
DISTI #
AQY221R6TY
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.8A 30V AC-OUT/DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: AQY221R6TY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$7.6032 / $8.6088 | Buy Now |
DISTI #
769-AQY221R6TY
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS RF VSSOP CxR10 RoHS: Compliant | 659 |
|
$7.2900 / $11.9300 | Buy Now |
DISTI #
V72:2272_10813990
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.8A 30V AC/DC-OUT 4-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2322 Container: Cut Strips | Americas - 447 |
|
$6.9880 / $11.8110 | Buy Now |
DISTI #
70618063
|
RS | RELAY OPTO SPST 0.8A 30V 4VSSOP | Panasonic Electronic Components AQY221R6TY RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9300 | RFQ |
|
Future Electronics | AQY Photomos Series 800 mA 30 V 350 mOhm SMT 1 Channel Solid State Relay-VSSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$8.1100 | Buy Now |
|
Onlinecomponents.com | MOSFET Relay - SPST-NO - 800 mA - SMD - 30 VAC - 0.35 ohm - 200 V. RoHS: Compliant |
2748 In Stock |
|
$7.7000 / $10.0300 | Buy Now |
DISTI #
61679582
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.8A 30V AC/DC-OUT 4-Pin VSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2136 | Americas - 2745 |
|
$9.5709 / $12.9253 | Buy Now |
DISTI #
69787517
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.8A 30V AC/DC-OUT 4-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 447 |
|
$6.9880 / $11.8110 | Buy Now |
Part Details for AQY221R6TY
AQY221R6TY CAD Models
AQY221R6TY Part Data Attributes
|
AQY221R6TY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY221R6TY
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 200V Isolation, VSSOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | VSSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Control Current | 0.0005 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.005 A | |
Input Type | DC | |
Isolation Voltage-Max | 200 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.8 A | |
On-state Resistance-Max | 0.35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.9 mm | |
Overall Length | 2.1 mm | |
Packing Method | TR |