Part Details for AQY221R2V1Y by Panasonic Electronic Components
Overview of AQY221R2V1Y by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY221R2V1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2848
|
Newark | Photomos Rf Sso |Panasonic AQY221R2V1Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 | Buy Now |
DISTI #
255-3864-1-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-40V Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11443 In Stock |
|
$3.6905 / $6.3300 | Buy Now |
DISTI #
AQY221R2V1Y
|
Avnet Americas | MATAQY221R2V1Y (Alt: AQY221R2V1Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$3.9680 / $4.4928 | Buy Now |
DISTI #
769-AQY221R2V1Y
|
Mouser Electronics | Solid State Relays - PCB Mount RF SSOP CxR10 RoHS: Compliant | 995 |
|
$3.7200 / $6.3300 | Buy Now |
DISTI #
74612692
|
RS | PhotoMOSPhotoMOS RF SSOP 1 Form A CxR10 | Panasonic Electronic Components AQY221R2V1Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2000 | RFQ |
|
Future Electronics | AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay -SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.3700 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant |
445 In Stock |
|
$3.5500 / $4.6500 | Buy Now |
DISTI #
AQY221R2V1Y
|
Avnet Americas | MATAQY221R2V1Y (Alt: AQY221R2V1Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$3.9680 / $4.4928 | Buy Now |
DISTI #
AQY221R2V1Y
|
Avnet Abacus | MATAQY221R2V1Y - Tape and Reel (Alt: AQY221R2V1Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant |
445 In Stock |
|
$3.5500 / $4.6500 | Buy Now |
Part Details for AQY221R2V1Y
AQY221R2V1Y CAD Models
AQY221R2V1Y Part Data Attributes:
|
AQY221R2V1Y
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQY221R2V1Y
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |