-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T4808
|
Newark | Solid State Relay, Spst-No, 250Ma, 50Ma, 40V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:40V, Load Current:250Ma, Mosfet Relay Package Style:Son-4, Relay Mounting:Surface Mount, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic AQY221R2M1Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 157 |
|
$2.0900 | Buy Now |
DISTI #
255-2396-1-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-40V Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53451 In Stock |
|
$4.4499 / $8.2900 | Buy Now |
DISTI #
AQY221R2M1Y
|
Avnet Americas | MATAQY221R2M1Y (Alt: AQY221R2M1Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$4.3099 / $4.7047 | Buy Now |
DISTI #
769-AQY221R2M1Y
|
Mouser Electronics | Solid State Relays - PCB Mount SPST-NO250mA 1.35VDC Surface mount Relay RoHS: Compliant | 860 |
|
$5.0200 / $7.2100 | Buy Now |
DISTI #
V79:2366_29099109
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SON T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2202 | Americas - 3000 |
|
$4.4410 / $6.8463 | Buy Now |
DISTI #
V72:2272_10814476
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2206 Container: Cut Strips | Americas - 6 |
|
$6.6520 | Buy Now |
DISTI #
70618056
|
RS | PHOTOMOS RELAY-SON TYPE W/CXR10 | Panasonic Electronic Components AQY221R2M1Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9200 / $8.7000 | RFQ |
|
Future Electronics | AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SON-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel |
0 Reel |
|
$5.2000 | Buy Now |
|
Future Electronics | AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SON-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel |
0 Reel |
|
$5.2000 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SON T/R RoHS: Compliant |
1839 In Stock 3000 On Order |
|
$4.0500 / $4.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy