-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SSOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQY221N3VY by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C4032
|
Newark | Ssr, 150Ma, 1A, 25V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:25V, Loa... more RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
255-1982-1-ND
|
DigiKey | SSR RELAY SPST-NO 150MA 0-25V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8162 In Stock |
|
$3.6040 / $5.4300 | Buy Now |
DISTI #
AQY221N3VY
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 150mA 25V DC-OUT 4-Pin SSOP Surface Mount T/R - Tape and Reel (Alt: AQY221N... more RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9274 / $3.1226 | Buy Now |
DISTI #
769-AQY221N3VY
|
Mouser Electronics | Solid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open RoHS: Compliant | 7823 |
|
$3.4400 / $5.1400 | Buy Now |
DISTI #
74612688
|
RS | PhotoMOSPhotoMOS RF SSOP 1 Form A CxR5 | Panasonic Electronic Components AQY221N3VY RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 | RFQ |
|
Future Electronics | AQY Photomos Series 0.15 A 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$3.2200 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant |
415 In Stock 3500 On Order |
|
$3.1700 / $5.2400 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX | 150 |
|
$3.0420 / $7.0200 | Buy Now |
DISTI #
AQY221N3VY
|
TTI | Solid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$3.1400 / $3.2100 | Buy Now |
DISTI #
000000000007251695
|
Sager | SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT Min Qty: 3500 | 0 |
|
$5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY221N3VY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY221N3VY
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SSOP-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.005 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 7.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.8 mm | |
Overall Length | 2.65 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for AQY221N3VY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQY221N3VY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQY221N3V | Panasonic Electronic Components | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, SSOP-4 | AQY221N3VY vs AQY221N3V |