-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 200V Isolation, VSSOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQY221N3TY by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6104
|
Newark | Mosfet Relay, Spst-No, 0.15A, 25V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 933 |
|
$6.4000 / $8.8700 | Buy Now |
DISTI #
255-3486-1-ND
|
DigiKey | SSR RELAY SPST-NO 150MA 0-25V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15098 In Stock |
|
$6.8317 / $9.6700 | Buy Now |
DISTI #
AQY221N3TY
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin VSSOP T/R - Tape and Reel (Alt: AQY221N3TY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel |
1000 |
|
$5.6534 / $6.5560 | Buy Now |
DISTI #
769-AQY221N3TY
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS Relay RF VSSOP 1 Form A RoHS: Compliant | 57 |
|
$6.7100 / $9.5400 | Buy Now |
DISTI #
V72:2272_10813893
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2222 Container: Cut Strips | Americas - 321 |
|
$7.1540 / $7.6410 | Buy Now |
DISTI #
70618054
|
RS | RELAY SSR RF SPST 25V 4-VSSOP | Panasonic Electronic Components AQY221N3TY RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5700 | RFQ |
|
Future Electronics | AQY2 Series SPST 150 mA 25 V 7.5 Ω Surface Mount Solid State Relay - VSSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$6.3100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin VSSOP T/R RoHS: Compliant |
2080 In Stock |
|
$6.1800 / $9.1100 | Buy Now |
DISTI #
63040478
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin VSSOP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2226 | Americas - 2080 |
|
$8.1120 / $11.8430 | Buy Now |
DISTI #
84428774
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin VSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$7.8969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY221N3TY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY221N3TY
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 200V Isolation, VSSOP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | VSSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Control Current | 0.0007 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.005 A | |
Input Type | DC | |
Isolation Voltage-Max | 200 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 7.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.9 mm | |
Overall Length | 2.1 mm | |
Packing Method | TR |