-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SSOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQY221N2VY by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6219
|
Newark | Mosfet Relay, 40 V, 120 Ma, 12.5 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQY221N2VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 891 |
|
$4.2800 / $5.5500 | Buy Now |
DISTI #
255-1794-1-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-40V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4583 In Stock |
|
$3.1620 / $4.7700 | Buy Now |
DISTI #
AQY221N2VY
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R - Rail/Tube (Alt: AQY221N2VY) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.4864 / $2.5461 | Buy Now |
DISTI #
AQY221N2V1Y
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: AQY221N2V1Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.0613 / $3.2688 | Buy Now |
DISTI #
769-AQY221N2VY
|
Mouser Electronics | Solid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open RoHS: Compliant | 14227 |
|
$2.8200 / $5.0100 | Buy Now |
DISTI #
V72:2272_10813853
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2202 Container: Cut Strips | Americas - 3257 |
|
$3.7290 / $4.1220 | Buy Now |
DISTI #
70158411
|
RS | Relay, SSR, Freq (RF), SPST-NO, Cur-Rtg 120mA, Vol-Rtg 40AC/DC, SMD Mnt, SMT, 4 Pin | Panasonic Elec... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3500 |
|
$4.2900 / $4.8200 | Buy Now |
|
Future Electronics | AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay -SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$2.8100 | Buy Now |
|
Future Electronics | AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay -SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant |
49 In Stock 7000 On Order |
|
$3.0700 / $3.5640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY221N2VY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY221N2VY
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SSOP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.35 V | |
Forward Current-Max | 0.005 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 12.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.8 mm | |
Overall Length | 2.65 mm | |
Packing Method | TR |
This table gives cross-reference parts and alternative options found for AQY221N2VY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQY221N2VY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQY221N2VY | Aromat Corp | Check for Price | Solid State Relay, | AQY221N2VY vs AQY221N2VY |