Part Details for AQY221N1SX by Panasonic Electronic Components
Overview of AQY221N1SX by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AQY221N1SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid State Relay (with MOSFET Output) 4pin SOP (Form A, Normally-Open) RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for AQY221N1SX
AQY221N1SX CAD Models
AQY221N1SX Part Data Attributes
|
AQY221N1SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY221N1SX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, 0.173 X 0.169 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SO-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.173 X 0.169 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SO-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 12.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |