-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 500V Isolation, SSOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2840
|
Newark | Photomos Rf Sso Rohs Compliant: Yes |Panasonic AQY221FR2VW RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 | Buy Now |
DISTI #
12AJ6984
|
Newark | Mosfet Relay, Spst-No, 0.25A, 40V, Smd Rohs Compliant: Yes |Panasonic AQY221FR2VW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.0100 / $10.7200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 8.5mA 4V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 250mA 0-40V SPST-NO(1FormA) | 0 |
|
$4.6582 / $5.1240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY221FR2VW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY221FR2VW
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 500V Isolation, SSOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Forward Current-Max | 0.0085 A | |
Isolation Voltage-Max | 500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 1.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |