-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6153
|
Newark | Mosfet Relay, Spst-No, 0.25A, 40V, Smd Rohs Compliant: Yes |Panasonic AQY221FR2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_10813787
|
Arrow Electronics | Relay SSR 8.5mA 4V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2014 | Americas - 40 |
|
$4.8860 | Buy Now |
|
Onlinecomponents.com | Relay SSR 8.5mA 4V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
53906867
|
Verical | Relay SSR 8.5mA 4V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2014 | Americas - 40 |
|
$4.8860 | Buy Now |
DISTI #
AQY221FR2V
|
TTI | Solid State Relays - PCB Mount ALTERNATE PACKAGING PN AQY221FR2V1Y RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
C1S600605130108
|
Chip1Stop | Solid State Relays RoHS: Compliant | 40 |
|
$5.4400 | Buy Now |
DISTI #
C1S600604530587
|
Chip1Stop | Solid State Relays RoHS: Compliant Container: Bulk | 3 |
|
$4.4900 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 250mA 0-40V SPST-NO(1FormA) | 0 |
|
$7.8215 / $8.6037 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy