-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9605
|
Newark | Photomos Relay |Panasonic AQY217GSZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.7400 | Buy Now |
DISTI #
255-6560-1-ND
|
DigiKey | SSR RELAY SPST-NO 400MA 0-200V Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2281 In Stock |
|
$5.7703 / $9.8900 | Buy Now |
DISTI #
AQY217GSZ
|
Avnet Americas | Relay SSR 30mA 1.5V DC-IN 400mA 200V AC/DC-OUT 4-Pin SOP T/R (Alt: AQY217GSZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.2480 / $5.9421 | Buy Now |
DISTI #
769-AQY217GSZ
|
Mouser Electronics | Solid State Relays - PCB Mount 200V AC/DC Dual 4PIN 0.4A 3/4 pin side RoHS: Compliant | 504 |
|
$5.7500 / $9.6100 | Buy Now |
DISTI #
74612684
|
RS | PhotoMOSPhotoMOS Relay | Panasonic Electronic Components AQY217GSZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.4700 | Buy Now |
|
Onlinecomponents.com | Relay Ssr 30MA 1.5V Dc-in 400MA 200V Ac/dc-out 4-PIN Sop T/r RoHS: Compliant |
3000 On Order |
|
$5.2300 / $6.5200 | Buy Now |
|
Master Electronics | Relay Ssr 30MA 1.5V Dc-in 400MA 200V Ac/dc-out 4-PIN Sop T/r RoHS: Compliant |
3000 On Order |
|
$5.2300 / $6.5200 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 400mA 0-200V SPST-NO(1FormA) | 0 |
|
$8.4570 / $9.3027 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY217GSZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY217GSZ
Panasonic Electronic Components
Transistor Output SSR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |