-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQY217GS by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9603
|
Newark | Mosfet Relay, Spst-No, 0.4A, 200V, Sop-4, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $6.0700 | Buy Now |
DISTI #
255-6558-ND
|
DigiKey | SSR RELAY SPST-NO 400MA 0-200V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
308 In Stock |
|
$6.3940 / $9.0500 | Buy Now |
DISTI #
AQY217GS
|
Avnet Americas | Relay SSR 30mA 1.5V DC-IN 400mA 200V AC/DC-OUT 4-Pin SOP Tube - Rail/Tube (Alt: AQY217GS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$5.4530 / $5.9421 | Buy Now |
DISTI #
769-AQY217GS
|
Mouser Electronics | Solid State Relays - PCB Mount 200V AC/DC Dual 4PIN 1.8ohms 0.4A RoHS: Compliant | 193 |
|
$6.3400 / $9.1700 | Buy Now |
DISTI #
V36:1790_23092073
|
Arrow Electronics | Relay SSR 3mA 1.5V DC-IN 0.4A 200V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Date Code: 2147 | Americas - 1 |
|
$4.8870 | Buy Now |
DISTI #
74612682
|
RS | PhotoMOSPhotoMOS Relay | Panasonic Electronic Components AQY217GS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2000 | RFQ |
|
Future Electronics | AQY Photomos Series 0.4 A 200 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$5.4200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - 1.32VDC Input - 400 mA 0 to 200 V Load - 4-SOP (0.173" - 4.... more RoHS: Compliant |
830 In Stock |
|
$6.1500 / $8.8000 | Buy Now |
DISTI #
81020004
|
Verical | Relay SSR 3mA 1.5V DC-IN 0.4A 200V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2413 | Americas - 830 |
|
$7.6471 / $10.3529 | Buy Now |
|
Quest Components | 12 |
|
$5.5650 / $11.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY217GS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY217GS
Panasonic Electronic Components
Transistor Output SSR,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |