There are no models available for this part yet.
Overview of AQY214EH by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AQY214EH by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y0863
|
Newark | Mosfet Relay, 400 V, 120 Ma, 35 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQY214EH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 753 |
|
$1.3600 / $1.8000 | Buy Now | |
DISTI #
255-1435-5-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1472 In Stock |
|
$1.0499 / $1.8700 | Buy Now | |
DISTI #
AQY214EH
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 400V DC-OUT 4-Pin DIP Tube (Alt: AQY214EH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.9856 / $2.3768 | Buy Now | |
DISTI #
769-AQY214EH
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open RoHS: Compliant | 749 |
|
$1.0900 / $1.8800 | Buy Now | |
Future Electronics | AQY Photomos Series 0.12 A 400 V 35 Ohm 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.1600 / $1.3100 | Buy Now | ||
Future Electronics | AQY Photomos Series 0.12 A 400 V 35 Ohm 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.1600 / $1.3100 | Buy Now | ||
DISTI #
67578613
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2310 | Americas - 2100 |
|
$1.2118 / $1.6235 | Buy Now | |
Quest Components | 1 |
|
$3.4800 | Buy Now | |||
DISTI #
AQY214EH
|
TTI | Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.0400 / $1.2100 | Buy Now | |
DISTI #
AQY214EH
|
TME | Relay: solid state, Icntrl max: 3mA, 120mA, max.400VAC, max.400VDC Min Qty: 1 | 0 |
|
$1.4600 / $2.2400 | RFQ |
CAD Models for AQY214EH by Panasonic Electronic Components
Related Parts for AQY214EH
-
AQY211EHSolid State Relays
-
DF1B-6DS-2.5RCHeaders and Edge Type Connectors
-
APL602B2GPower Field-Effect Transistors
-
AP01CV1Rectifier Diodes
-
HCPL-0710-000EOptocoupler
-
AS1301A-BTDTSwitching Regulator or Controllers
-
AP7315-285SR-7Linear Regulator ICs
-
AS324GTR-E1Operational Amplifiers
-
AS-M15KA-ROther Analog ICs