-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K6067
|
Newark | Photomos Relay, 60V, 1.1A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:1.1A, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Isolation Voltage:5Kv Rohs Compliant: Yes |Panasonic AQY212GHA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.1800 | Buy Now |
DISTI #
255-2681-ND
|
DigiKey | SSR RELAY SPST-NO 1.1A 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3653 / $5.7700 | Buy Now |
DISTI #
AQY212GHA
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube (Alt: AQY212GHA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 200 Factory Stock |
|
$1.4976 / $3.4493 | Buy Now |
DISTI #
769-AQY212GHA
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 550mA SMD Form A Norm-Open RoHS: Compliant | 0 |
|
$4.5700 / $5.7700 | Order Now |
DISTI #
70158423
|
RS | Relay, SSR, Control, Cur-Rtg 1.1A, Vol-Rtg 60AC/DC, SMD Mnt, SMT, 4 Pin, cULus, VDE | Panasonic Electronic Components AQY212GHA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 354 |
|
$5.3600 / $5.8900 | Buy Now |
|
Future Electronics | AQY Photomos Series 1.1 A 60 V 0.7 Ohm SMT 1 Channel Solid State Relay -DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.7500 / $1.9700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant |
400 In Stock 200 Factory Stock |
|
$1.6500 / $2.0700 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 5000 V ISOLATION-MAX | 97 |
|
$5.8645 / $9.5100 | Buy Now |
DISTI #
AQY212GHA
|
TTI | Solid State Relays - PCB Mount 60V 550mA SMD Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 500 In Stock |
|
$1.4700 / $2.4100 | Buy Now |
DISTI #
AQY212GHA
|
TME | Relay: solid state, Icntrl max: 3mA, 500mA, max.60VAC, max.60VDC Min Qty: 1 | 0 |
|
$3.3700 / $5.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY212GHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY212GHA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 1.1 A | |
Control Voltage | 1.32 V | |
Forward Current-Max | 0.01 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1.1 A | |
On-state Resistance-Max | 0.7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.9 mm | |
Overall Length | 6.4 mm | |
Packing Method | TUBE | |
Surface Mount | YES |