-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8853
|
Newark | S.s.mosfet Rly, Spst, 350V, 0.12A, Smd Rohs Compliant: Yes |Panasonic AQY210KSX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 738 |
|
$2.1000 / $3.9100 | Buy Now |
DISTI #
11N2782
|
Newark | Photomos Gu Sop Rohs Compliant: Yes |Panasonic AQY210KSX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5100 / $3.9100 | Buy Now |
DISTI #
AQY210KSX-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0927 | Buy Now |
DISTI #
AQY210KSX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 350V AC/DC-OUT 4-Pin SOP Surface Mount T/R (Alt: AQY210KSX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.9388 / $2.1164 | Buy Now |
DISTI #
769-AQY210KSX
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open RoHS: Compliant | 2517 |
|
$2.0700 / $3.9500 | Buy Now |
DISTI #
74612662
|
RS | PhotoMOSPhotoMOS GU SOP 1 Form A Short Circ Prot | Panasonic Electronic Components AQY210KSX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 | RFQ |
|
Future Electronics | AQY Photomos Series 0.12 A 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$3.8800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant |
1000 In Stock |
|
$2.0300 / $3.6700 | Buy Now |
DISTI #
71798557
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2311 | Americas - 1000 |
|
$3.9030 / $4.7724 | Buy Now |
DISTI #
AQY210KSX
|
TTI | Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0300 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY210KSX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY210KSX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.0011 A | |
Control Voltage | 1.13 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.4 mm | |
Packing Method | TR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |