-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6978
|
Newark | Mosfet Relay, Spst-No, 0.12A, 350V, Tht Rohs Compliant: Yes |Panasonic AQY210HL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$3.9500 / $4.8500 | Buy Now |
DISTI #
255-2961-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
562 In Stock |
|
$1.3226 / $2.3500 | Buy Now |
DISTI #
AQY210HL
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 350V AC/DC-OUT 4-Pin DIP Through Hole Tube (Alt: AQY210HL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.3808 / $4.2609 | Buy Now |
DISTI #
769-AQY210HL
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open RoHS: Compliant | 107 |
|
$3.7100 / $6.0500 | Buy Now |
|
Future Electronics | AQY Photomos Series 0.12 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Tube | 100Tube |
|
$2.3500 / $2.6900 | Buy Now |
|
Future Electronics | AQY Photomos Series 0.12 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$2.3500 / $2.6900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 280V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant |
2 Partner Stock |
|
$2.4700 / $6.0400 | Buy Now |
DISTI #
AQY210HL
|
TTI | Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.2500 / $2.4900 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.12A 280V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant |
2 Partner Stock |
|
$2.4700 / $6.0400 | Buy Now |
|
New Advantage Corporation | AQY Photomos Series 0.12 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-4 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$3.1100 / $3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY210HL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY210HL
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |