Part Details for AQW654AZ by Panasonic Electronic Components
Results Overview of AQW654AZ by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQW654AZ Information
AQW654AZ by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AQW654AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3999
|
Newark | Ic, nc/No Pc-Mount Solid-State Relay,2-Channel, so Rohs Compliant: Yes |Panasonic AQW654AZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 | Buy Now |
DISTI #
255-2142-2-ND
|
DigiKey | RELAY SPST-NO/NC 120MA 0-400V Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4854 | Buy Now |
DISTI #
AQW654AZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: AQW654AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.1687 / $7.8117 | Buy Now |
DISTI #
769-AQW654AZ
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120ma 8pin DIP Form A B RoHS: Compliant | 0 |
|
$7.2500 | Order Now |
|
Future Electronics | AQW Photomos Series 0.12 A 400 V 16 Ohm SMT 2 Channel Solid State Relay -DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$7.1200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$6.9000 / $19.4000 | Buy Now |
DISTI #
000000000000190099
|
Sager | RELAY PHOTOMOS Min Qty: 1000 | 0 |
|
$8.9800 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$6.9000 / $19.4000 | Buy Now |
Part Details for AQW654AZ
AQW654AZ CAD Models
AQW654AZ Part Data Attributes
|
AQW654AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW654AZ
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, 0.385 X 0.252 INCH, 0.154 INCH HEIGHT, SMD-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.385 X 0.252 INCH, 0.154 INCH HEIGHT, SMD-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.16 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |