-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2778
|
Newark | Photomos Gu 1 F Rohs Compliant: Yes |Panasonic AQW614AZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3500 / $5.9600 | Buy Now |
DISTI #
AQW614AZ-ND
|
DigiKey | RELAY SPST-NO/NC 100MA 0-400V Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8359 | Buy Now |
DISTI #
AQW614AZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD T/R (Alt: AQW614AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.3146 | Buy Now |
DISTI #
769-AQW614AZ
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 100mA 8pin DIP Form A B RoHS: Compliant | 0 |
|
$5.0200 | Order Now |
|
Future Electronics | AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$4.7500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$5.4400 / $14.8900 | Buy Now |
|
Quest Components | 280 |
|
$6.7155 / $12.2100 | Buy Now | |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$5.4400 / $14.8900 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 100mA 0-400V SPST-NO+SPST-NC | 0 |
|
$4.2131 / $4.6344 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW614AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW614AZ
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |