-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, 0.369 X 0.173 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2775
|
Newark | Photomos Gu Sop Rohs Compliant: Yes |Panasonic AQW612SX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9500 / $7.5400 | Buy Now |
DISTI #
AQW612SX-ND
|
DigiKey | SSR RELAY SPST-NO/NC 450MA 0-60V Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7228 | Buy Now |
DISTI #
AQW612SX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 450mA 60V AC/DC-OUT 8-Pin SOP Surface Mount T/R (Alt: AQW612SX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.3754 / $4.7762 | Buy Now |
DISTI #
769-AQW612SX
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS GU SOP | 0 |
|
$4.7200 | Order Now |
DISTI #
74612649
|
RS | PhotoMOSPhotoMOS GU SOP 1 Form A & 1 Form B | Panasonic Electronic Components AQW612SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.9200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.45A 60V AC/DC-OUT 8-Pin SOP T/R RoHS: Compliant |
541 In Stock |
|
$4.2600 / $5.3100 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.45A 60V AC/DC-OUT 8-Pin SOP T/R RoHS: Compliant |
541 In Stock |
|
$4.2600 / $5.3100 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 450mA 0-60V SPST-NO+SPST-NC | 0 |
|
$4.1146 / $4.5261 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW612SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW612SX
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, 0.369 X 0.173 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.55 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |