-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 5000V Isolation, SMT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQW414EHAZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD T/R (Alt: AQW414EHAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.7281 | Buy Now |
DISTI #
769-AQW414EHAZ
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO DPST-NC 100MA 8SMD RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
|
Future Electronics | AQW Photomos Series 0.1 A 400 V 35 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$4.1800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 30mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$4.2600 / $11.6600 | Buy Now |
|
Master Electronics | Solid State Relay 30mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$4.2600 / $11.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW414EHAZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW414EHAZ
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 5000V Isolation, SMT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
Control Current | 0.0013 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.9 mm | |
Overall Length | 9.86 mm | |
Packing Method | TR | |
Surface Mount | YES |