Part Details for AQW414EHAXJ by Panasonic Electronic Components
Overview of AQW414EHAXJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQW414EHAXJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQW414EHAXJ
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: AQW414EHAXJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |