-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0021
|
Newark | Mosfet Relay, Dpst-Nc, 0.1A, 400V, Dip-8 Rohs Compliant: Yes |Panasonic AQW414EHAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7800 / $6.2700 | Buy Now |
DISTI #
255-5860-1-ND
|
DigiKey | SSR RELAY SPST-NC 100MA 0-400V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$3.4784 / $5.9600 | Buy Now |
DISTI #
AQW414EHAX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 100mA 400V AC/DC-OUT 8-Pin DIP Surface Mount T/R (Alt: AQW414EHAX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.2226 / $3.5178 | Buy Now |
DISTI #
769-AQW414EHAX
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO DPST-NC 100MA 8SMD RoHS: Compliant | 1007 |
|
$3.4400 / $6.4000 | Buy Now |
|
Future Electronics | AQW Photomos Series 0.1 A 400 V 35 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 30mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant |
410 In Stock |
|
$3.6200 / $6.4400 | Buy Now |
DISTI #
74083775
|
Verical | Relay SSR 30mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2343 | Americas - 410 |
|
$4.8880 / $8.3720 | Buy Now |
DISTI #
AQW414EHAX
|
TTI | Solid State Relays - PCB Mount RELAY OPTO DPST-NC 100MA 8SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.4800 | Buy Now |
|
Master Electronics | Solid State Relay 30mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant |
410 In Stock |
|
$3.6200 / $6.4400 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 100mA 0-400V SPST-NC(1FormB)x2 | 0 |
|
$5.3853 / $5.9238 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW414EHAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW414EHAX
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
Control Current | 0.0013 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.9 mm | |
Overall Length | 9.86 mm | |
Packing Method | TR | |
Surface Mount | YES |