Part Details for AQW414AZ by Panasonic Electronic Components
Overview of AQW414AZ by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQW414AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3971
|
Newark | Ic, normally-Closed Pc-Mount Solid-State Relay,2-Channel, so Rohs Compliant: Yes |Panasonic AQW414AZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 | Buy Now |
DISTI #
AQW414AZ-ND
|
DigiKey | SSR RELAY SPST-NC 100MA 0-400V Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6905 | Buy Now |
DISTI #
AQW414AZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 100mA 400V AC/DC-OUT 8-Pin DIP Surface Mount T/R (Alt: AQW414AZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.4191 / $3.7323 | Buy Now |
DISTI #
769-AQW414AZ
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 100mA DIP Form B Norm-Clsd RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
|
Future Electronics | AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$3.6200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$5.4400 / $14.8900 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$5.4400 / $14.8900 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 100mA 0-400V SPST-NC(1FormB)x2 | 0 |
|
$3.2151 / $3.5366 | RFQ |
Part Details for AQW414AZ
AQW414AZ CAD Models
AQW414AZ Part Data Attributes
|
AQW414AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW414AZ
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, SMD, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |