Part Details for AQW284SX by Panasonic Electronic Components
Results Overview of AQW284SX by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQW284SX Information
AQW284SX by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AQW284SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2758
|
Newark | Photomos Gu Sop |Panasonic AQW284SX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 / $2.7900 | Buy Now |
DISTI #
255-AQW284SXTR-ND
|
DigiKey | SSR RELAY SPST-NO 80MA 0-400V Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7251 | Buy Now |
DISTI #
AQW284SX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 80mA 400V AC/DC-OUT 8-Pin SOP Surface Mount T/R - Tape and Reel (Alt: AQW28... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.6226 / $1.7681 | Buy Now |
DISTI #
769-AQW284SX
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
|
Future Electronics | AQW Photomos Series 80 mA 400 V 35 Ohm 2 Channel Solid State Relay - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$1.6800 | Buy Now |
DISTI #
AQW284SX
|
TTI | Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000007251604
|
Sager | SSR - SOLID STATE RELAYS PCB MOUNT Min Qty: 1000 | 0 |
|
$2.2500 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.08A 400V AC/DC-OUT 8-Pin SOP T/R RoHS: Compliant | 0 |
|
$2.1000 / $4.3900 | Buy Now |
Part Details for AQW284SX
AQW284SX CAD Models
AQW284SX Part Data Attributes
|
AQW284SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW284SX
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.08 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |