Part Details for AQW272AX by Panasonic Electronic Components
Overview of AQW272AX by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AQW272AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid State Relay (with MOSFET Output) 8pin DIP (Form A, Normally-Open) RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AQW272AX
AQW272AX CAD Models
AQW272AX Part Data Attributes:
|
AQW272AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW272AX
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 2500V Isolation, 0.766 X 0.346 INCH, 0.154 INCH HEIGHT, SMD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.766 X 0.346 INCH, 0.154 INCH HEIGHT, SMD-8 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.18 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |