Part Details for AQW272 by Panasonic Electronic Components
Overview of AQW272 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AQW272
AQW272 CAD Models
AQW272 Part Data Attributes:
|
AQW272
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW272
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 2500V Isolation, 0.766 X 0.346 INCH, 0.154 INCH HEIGHT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.766 X 0.346 INCH, 0.154 INCH HEIGHT, DIP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.18 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |