-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6945
|
Newark | Mosfet Relay, Dpst-No, 0.12A, 400V, Tht Rohs Compliant: Yes |Panasonic AQW254 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4400 / $10.5600 | Buy Now |
DISTI #
10C3959
|
Newark | Ssr Mosfet, Dpst-No, 120Ma, 900 Ua, 400V, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:120Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQW254 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $7.4600 | Buy Now |
DISTI #
255-1975-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
997 In Stock |
|
$5.3470 / $9.1700 | Buy Now |
DISTI #
AQW254
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.16A 400V AC/DC-OUT 8-Pin DIP Tube (Alt: AQW254) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$5.2224 / $6.4348 | Buy Now |
DISTI #
769-AQW254
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$8.2400 / $9.9000 | Order Now |
|
Future Electronics | AQW Photomos Series 0.12 A 400 V 16 Ohm 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$7.7900 / $7.9000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant |
100 On Order |
|
$5.7500 / $8.7400 | Buy Now |
DISTI #
AQW254
|
TTI | Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$6.0000 / $7.7700 | Buy Now |
DISTI #
AQW254
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.16A 400V AC/DC-OUT 8-Pin DIP Tube (Alt: AQW254) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$5.2224 / $6.4348 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant |
100 On Order |
|
$5.7500 / $8.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW254
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW254
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 2 | |
On-State Current-Max | 0.16 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |