AQW224N
Description: Solid State Relay,

Overview of AQW224N by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AQW224N by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 12AJ6940
Newark Mosfet Relay, Dpst-No, 0.04A, 400V, Tht Rohs Compliant: Yes |Panasonic AQW224N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 29
  • 1 $8.6700
  • 10 $7.8000
  • 25 $7.4500
  • 50 $7.0200
$7.0200 / $8.6700 Buy Now
DISTI # 255-4071-5-ND
DigiKey SSR RELAY SPST-NO 40MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube 962
In Stock
  • 1 $6.2200
  • 10 $5.8310
  • 25 $5.1832
  • 50 $4.9238
  • 100 $4.6647
  • 250 $4.5625
$4.5625 / $6.2200 Buy Now
DISTI # AQW224N
Avnet Americas Relay SSR 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 8-Pin DIP T/R (Alt: AQW224N) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days 0
  • 50 $6.2900
  • 100 $6.1628
  • 200 $6.0760
  • 300 $5.9024
  • 400 $5.7722
  • 500 $5.6637
  • 5,000 $5.5552
$5.5552 / $6.2900 Buy Now
DISTI # 769-AQW224N
Mouser Electronics Solid State Relays - PCB Mount 400v 40mA DIP Form A Norm-Open RoHS: Compliant 0
  • 1 $8.8500
  • 10 $7.3800
  • 50 $5.5200
$5.5200 / $8.8500 Order Now
Future Electronics AQW Photomos Series 40 mA 400 V 100 Ohm 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks Container: Tube 0
Tube
  • 40 $5.2900
  • 80 $5.1800
  • 120 $5.1200
  • 160 $5.0700
  • 200 $4.9300
$4.9300 / $5.2900 Buy Now
Onlinecomponents.com Solid State Relay 50mA 1.5V DC-IN 0.05A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant 594 In Stock
  • 5 $7.9500
  • 25 $6.5400
  • 50 $6.4400
  • 100 $6.2600
  • 250 $5.7800
  • 500 $5.7000
  • 1,000 $5.6100
  • 2,500 $5.4400
$5.4400 / $7.9500 Buy Now
DISTI # 53369047
Verical Relay SSR 50mA 1.5V DC-IN 0.05A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1402 Americas - 550
  • 10 $10.0633
  • 25 $8.2785
  • 50 $8.0100
  • 100 $7.6528
  • 250 $7.0061
$7.0061 / $10.0633 Buy Now
DISTI # AQW224N
IBS Electronics Relay SSR 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 8-Pin DIP Tube Min Qty: 77 Package Multiple: 1 0
  • 77 $11.2840
  • 92 $9.4900
  • 109 $7.9820
$7.9820 / $11.2840 Buy Now
Master Electronics Solid State Relay 50mA 1.5V DC-IN 0.05A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant 594 In Stock
  • 5 $7.9500
  • 25 $6.5400
  • 50 $6.4400
  • 100 $6.2600
  • 250 $5.7800
  • 500 $5.7000
  • 1,000 $5.6100
  • 2,500 $5.4400
$5.4400 / $7.9500 Buy Now
Ozdisan Elektronik RELAY SOLID STATE 40mA 0-400V SPST-NO(1FormA)x2 0
  • 1 $8.7919
  • 50 $7.9926
$7.9926 / $8.7919 RFQ

CAD Models for AQW224N by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AQW224N by Panasonic Electronic Components

AQW224N
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
UL RECOGNIZED
Configuration
SEPARATE, 2 ELEMENTS
Control Current
0.0009 A
Control Voltage
1.14 V
Forward Current-Max
0.005 A
Input Type
DC
Isolation Voltage-Max
1500 V
Number of Elements
2
On-State Current-Max
0.04 A
On-state Resistance-Max
100 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
3.9 mm
Overall Length
9.78 mm
Packing Method
TUBE
Want to compare parts?
  1. AQW224N
    Panasonic Electronic Components
    Solid State Relay,
    VS

Related Parts for AQW224N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQW224N by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQW224N by Panasonic Electronic Components

  • Please alert me when AQW224N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQW224N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQW224N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQW224N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQW224N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQW224N by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: