-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6939
|
Newark | Mosfet Relay, Dpst-No, 0.16A, 200V, Smd Rohs Compliant: Yes |Panasonic AQW217A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$5.5400 / $8.3100 | Buy Now |
DISTI #
255-1971-ND
|
DigiKey | SSR RELAY SPST-NO 160MA 0-200V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1411 In Stock |
|
$4.2816 / $7.3400 | Buy Now |
DISTI #
AQW217A
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.16A 200V AC/DC-OUT 8-Pin PDIP SMD Tube (Alt: AQW217A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.8528 / $5.0725 | Buy Now |
DISTI #
769-AQW217A
|
Mouser Electronics | Solid State Relays - PCB Mount 160MA 200V 8PIN DPST RoHS: Compliant | 0 |
|
$7.0600 / $8.4900 | Order Now |
|
Future Electronics | AQW Photomos Series 0.16 A 200 V 15 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10Tube |
|
$6.9300 / $7.2000 | Buy Now |
|
Future Electronics | AQW Photomos Series 0.16 A 200 V 15 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$6.9300 / $7.2000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.2A 160V AC/DC-OUT 8-Pin DIP SMD Tube RoHS: Compliant |
151 In Stock |
|
$3.7700 / $6.4100 | Buy Now |
|
Quest Components | 35 |
|
$12.1545 / $14.7825 | Buy Now | |
DISTI #
AQW217A
|
TTI | Solid State Relays - PCB Mount 160MA 200V 8PIN DPST RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.7600 / $4.5300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$4.5000 / $6.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW217A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW217A
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |