Part Details for AQW214EHT by Panasonic Electronic Components
Overview of AQW214EHT by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQW214EHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQW214EHT
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP Tube (Alt: AQW214EHT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AQW214EHT
AQW214EHT CAD Models
AQW214EHT Part Data Attributes
|
AQW214EHT
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQW214EHT
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |