Part Details for AQW214EA by Panasonic Electronic Components
Overview of AQW214EA by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQW214EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6138
|
Newark | Mosfet Relay, Dpst, 0.1A, 400V, Smd Rohs Compliant: Yes |Panasonic AQW214EA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$6.0600 / $7.4000 | Buy Now |
DISTI #
255-1427-5-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-400V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
196 In Stock |
|
$3.4703 / $5.2100 | Buy Now |
DISTI #
AQW214EA
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube (Alt: AQW214EA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$4.3624 / $4.7536 | Buy Now |
DISTI #
769-AQW214EA
|
Mouser Electronics | Solid State Relays - PCB Mount 100MA 400V 8PIN DPST RoHS: Compliant | 0 |
|
$3.4800 / $5.8300 | Order Now |
|
Future Electronics | AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 47Tube |
|
$3.5800 / $4.1000 | Buy Now |
|
Future Electronics | AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.5800 / $4.1000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay, 400V, 100mA RoHS: Compliant |
1394 In Stock |
|
$2.2700 / $6.0000 | Buy Now |
DISTI #
55438188
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP SMD RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1611 | Americas - 1390 |
|
$5.1300 / $7.5949 | Buy Now |
DISTI #
AQW214EA
|
TTI | Solid State Relays - PCB Mount 100MA 400V 8PIN DPST RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.2700 / $4.7800 | Buy Now |
|
Master Electronics | Solid State Relay, 400V, 100mA RoHS: Compliant |
1394 In Stock |
|
$2.2700 / $6.0000 | Buy Now |
Part Details for AQW214EA
AQW214EA CAD Models
AQW214EA Part Data Attributes
|
AQW214EA
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQW214EA
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |