Part Details for AQW214E by Panasonic Electronic Components
Overview of AQW214E by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQW214E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6932
|
Newark | Mosfet Relay, Dpst-No, 0.1A, 400V, Tht Rohs Compliant: Yes |Panasonic AQW214E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$5.1200 / $6.4400 | Buy Now |
DISTI #
255-1426-5-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-400V Min Qty: 50 Lead time: 14 Weeks Container: Tube |
498 In Stock |
|
$4.1736 | Buy Now |
DISTI #
AQW214E
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 100mA 400V AC/DC-OUT 8-Pin DIP Through Hole Tube (Alt: AQW214E) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$4.3225 / $4.7101 | Buy Now |
DISTI #
769-AQW214E
|
Mouser Electronics | Solid State Relays - PCB Mount 100MA 400V DPST RoHS: Compliant | 500 |
|
$3.8800 / $4.8400 | Buy Now |
|
Future Electronics | AQW Photomos Series 0.1 A 400 V 50 Ohm 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$4.0700 / $4.6900 | Buy Now |
|
Future Electronics | AQW Photomos Series 0.1 A 400 V 50 Ohm 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$4.0700 / $4.6900 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 0.13A 8-Pin DIP RoHS: Compliant | 0 |
|
$2.4000 / $6.2500 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Master Electronics | Relay SSR 50mA 0.13A 8-Pin DIP RoHS: Compliant | 0 |
|
$2.4000 / $6.2500 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 100mA 0-400V SPST-NO(1FormA)x2 | 0 |
|
$6.8113 / $7.4924 | RFQ |
Part Details for AQW214E
AQW214E CAD Models
AQW214E Part Data Attributes
|
AQW214E
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQW214E
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |