-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6931
|
Newark | Mosfet Relay, Dpst-No, 0.1A, 400V, Tht Rohs Compliant: Yes |Panasonic AQW214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$5.5900 / $6.8500 | Buy Now |
DISTI #
255-1158-5-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-400V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
687 In Stock |
|
$3.5841 / $5.3800 | Buy Now |
DISTI #
AQW214
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 100mA 400V AC/DC-OUT 8-Pin DIP Tube (Alt: AQW214) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$4.6550 / $5.0725 | Buy Now |
DISTI #
769-AQW214
|
Mouser Electronics | Solid State Relays - PCB Mount 100MA 400V 8PIN DPST RoHS: Compliant | 637 |
|
$4.8400 / $8.3700 | Buy Now |
DISTI #
V36:1790_10813227
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Date Code: 2430 | Americas - 34 |
|
$4.2710 | Buy Now |
DISTI #
70158668
|
RS | Relay, Solid State, 100 mA, 400 V, AC/DC, 3 V (LED Reverse), Solid State, 85 C | Panasonic Electronic Components AQW214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 25 |
|
$8.0300 / $8.8200 | Buy Now |
|
Future Electronics | AQW Photomos Series 0.1 A 400 V 50 Ohm 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 1500Tube |
|
$5.7000 / $5.9200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant |
652 In Stock |
|
$2.6200 / $7.1800 | Buy Now |
DISTI #
83714041
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2426 | Americas - 900 |
|
$3.7058 / $4.3150 | Buy Now |
DISTI #
51524728
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1703 | Americas - 625 |
|
$4.9882 / $9.0886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW214
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW214
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |