-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2728
|
Newark | Photomos Gu Sop |Panasonic AQW212SZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5800 / $5.1000 | Buy Now |
DISTI #
255-6039-1-ND
|
DigiKey | SSR RELAY SPST-NO 400MA 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1883 In Stock |
|
$2.6247 / $4.5800 | Buy Now |
DISTI #
AQW212SZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 400mA 60V AC/DC-OUT 8-Pin SOP Surface Mount T/R (Alt: AQW212SZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.4759 / $2.7027 | Buy Now |
DISTI #
769-AQW212SZ
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS GU SOP RoHS: Compliant | 708 |
|
$2.6200 / $4.5800 | Buy Now |
DISTI #
74612596
|
RS | PhotoMOSPhotoMOS GU SOP 2 Form A | Panasonic Electronic Components AQW212SZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 | RFQ |
|
Future Electronics | AQW Series SPST-NO 400 mA 60 V Gull Wing Surface Mount Solid State Relay - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$4.7900 / $5.9600 | Buy Now |
DISTI #
AQW212SZ
|
TTI | Solid State Relays - PCB Mount PhotoMOS GU SOP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.5900 / $2.6400 | Buy Now |
|
Chip1Cloud | Miniature SOP8-pin type of 60V/350V/400V load voltage Industrial robots | 7100 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$4.7900 / $5.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW212SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW212SZ
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW LEAKAGE CURRENT, UL APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.4 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |