-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0014
|
Newark | Mosfet Relay, Dpst-No, 0.4A, 60V, Sop-8 Rohs Compliant: Yes |Panasonic AQW212SX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 414 |
|
$5.1600 / $6.4900 | Buy Now |
DISTI #
255-6038-1-ND
|
DigiKey | SSR RELAY SPST-NO 400MA 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
196 In Stock |
|
$2.6247 / $4.5800 | Buy Now |
DISTI #
AQW212SX
|
Avnet Americas | MATAQW212SX (Alt: AQW212SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.4759 / $2.7027 | Buy Now |
DISTI #
667-AQW212SX
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS GU SOP RoHS: Compliant | 0 |
|
$2.6200 / $4.5800 | Order Now |
DISTI #
74612595
|
RS | PhotoMOSPhotoMOS GU SOP 2 Form A | Panasonic Electronic Components AQW212SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 | RFQ |
|
Future Electronics | AQW212 Series SPST 400 mA 1.14 V 2.5 Ohm SMT Solid State Relay SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$4.6600 / $12.7500 | Buy Now |
DISTI #
AQW212SX
|
TTI | Solid State Relays - PCB Mount PhotoMOS GU SOP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.5900 / $2.6400 | Buy Now |
DISTI #
AQW212SX
|
Avnet Abacus | MATAQW212SX - Tape and Reel (Alt: AQW212SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Miniature SOP8-pin type of 60V/350V/400V load voltage Industrial robots | 3320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW212SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW212SX
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW LEAKAGE CURRENT, UL APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.4 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |