-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B9352
|
Newark | Ssr, Photo Mosfet, 60V, 500Ma, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:500Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Features:Photomos Rohs Compliant: Yes |Panasonic AQW212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$5.5600 / $6.4900 | Buy Now |
DISTI #
255-1965-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
4700 In Stock |
|
$3.0684 / $5.2600 | Buy Now |
DISTI #
AQW212
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 500mA 60V AC/DC-OUT 8-Pin DIP Through Hole Tube (Alt: AQW212) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$5.1450 / $5.8450 | Buy Now |
DISTI #
769-AQW212
|
Mouser Electronics | Solid State Relays - PCB Mount 500MA 60V 8PIN DPST RoHS: Compliant | 0 |
|
$4.3800 / $5.2700 | Order Now |
|
Future Electronics | AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 66Tube |
|
$3.6600 / $4.2400 | Buy Now |
|
Future Electronics | AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tube | 0Tube |
|
$3.6600 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant |
50 In Stock 1500 On Order |
|
$2.8100 / $6.8900 | Buy Now |
|
Quest Components | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 5 |
|
$5.0629 / $6.9039 | Buy Now |
DISTI #
AQW212
|
TTI | Solid State Relays - PCB Mount 500MA 60V 8PIN DPST RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 29 Container: Tube |
Americas - 29 In Stock |
|
$3.7300 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant |
50 In Stock 1500 On Order |
|
$2.8100 / $6.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW212
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW212
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 2 | |
On-State Current-Max | 0.6 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE | |
Terminal Finish | TIN BISMUTH |