Part Details for AQW210HLAZ by Panasonic Electronic Components
Results Overview of AQW210HLAZ by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQW210HLAZ Information
AQW210HLAZ by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AQW210HLAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0011
|
Newark | Mosfet Relay, Dpst-No, 0.1A, 350V, Dip-8 Rohs Compliant: Yes |Panasonic AQW210HLAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 878 |
|
$4.5900 / $11.5900 | Buy Now |
DISTI #
255-3380-1-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1000 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4866 | Buy Now |
DISTI #
AQW210HLAZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 100mA 350V AC/DC-OUT 8-Pin DIP Surface Mount T/R - Tape and Reel (Alt: AQW2... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.5632 / $2.7429 | Buy Now |
DISTI #
769-AQW210HLAZ
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$5.8600 | Order Now |
|
Future Electronics | AQW Photomos Series 100 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel |
0 Reel |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |
DISTI #
AQW210HLAZ
|
TTI | Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000190004
|
Sager | PHOTOMOS Min Qty: 1000 | 0 |
|
$8.1300 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |