-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0624
|
Newark | Mosfet Relay, 350 V, 120 Ma, 25 Ohm, Dpst-No Rohs Compliant: Yes |Panasonic AQW210EH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 165 |
|
$3.3900 / $4.1300 | Buy Now |
DISTI #
10C3902
|
Newark | Ssr, Photo Mosfet, 350V, 120Ma, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Features:Photomos Rohs Compliant: Yes |Panasonic AQW210EH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$3.2900 / $3.9200 | Buy Now |
DISTI #
255-1349-5-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1337 In Stock |
|
$1.7044 / $3.0300 | Buy Now |
DISTI #
AQW210EH
|
Avnet Americas | Relay SSR 1.5V DC-IN AC/DC-OUT 8-Pin DIP Tube (Alt: AQW210EH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.6000 / $3.9710 | Buy Now |
DISTI #
769-AQW210EH
|
Mouser Electronics | Solid State Relays - PCB Mount 120MA 350V 8PIN DPST RoHS: Compliant | 3949 |
|
$1.7000 / $3.0300 | Buy Now |
DISTI #
70158338
|
RS | Relay, Photo MOS, 120 mA (Output), Load, 350 V (Output), Load, SMD, -40 C | Panasonic Electronic Components AQW210EH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7400 / $4.1100 | RFQ |
|
Future Electronics | AQW Photomos Series 0.12 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1200Tube |
|
$3.3700 / $3.6500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant |
2000 In Stock |
|
$1.5600 / $2.3600 | Buy Now |
DISTI #
71207486
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2310 | Americas - 2000 |
|
$2.0222 / $3.1258 | Buy Now |
DISTI #
77371418
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2342 | Americas - 600 |
|
$2.4751 / $3.0394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW210EH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW210EH
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |