Part Details for AQW210E by Panasonic Electronic Components
Overview of AQW210E by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQW210E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3898
|
Newark | Solid State Relay, Dpst-No 120Ma 1A 350V, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQW210E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $5.4600 | Buy Now |
DISTI #
255-2951-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5955 / $7.8800 | Buy Now |
DISTI #
AQW210E
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 350V AC/DC-OUT 8-Pin DIP Through Hole Tube (Alt: AQW210E) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 52 Weeks, 0 Days | 0 |
|
$2.6880 / $4.7101 | Buy Now |
DISTI #
769-AQW210E
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO DPST 120MA 8 DIP RoHS: Compliant | 0 |
|
$6.2400 | Order Now |
|
Future Electronics | AQW Photomos Series 0.12 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$4.4700 / $4.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7200 / $6.4000 | Buy Now |
DISTI #
AQW210E
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 350V AC/DC-OUT 8-Pin DIP Through Hole Tube (Alt: AQW210E) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 52 Weeks, 0 Days | 0 |
|
$2.6880 / $4.7101 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7200 / $6.4000 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 120mA 0-350V SPST-NO(1FormA)x2 | 0 |
|
$7.0557 / $7.7613 | RFQ |