-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQV454AZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 150mA 400V AC/DC-OUT 6-Pin DIP Surface Mount T/R (Alt: AQV454AZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.8096 | Buy Now |
DISTI #
769-AQV454AZ
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 150MA 6SMD RoHS: Compliant | 0 |
|
$4.0700 | Order Now |
|
Future Electronics | AQV Photomos Series 150 mA 400 V 16 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$4.0000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.5800 / $9.7900 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.5800 / $9.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV454AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV454AZ
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |