-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQV412EHAX by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2714
|
Newark | Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Panasonic AQV412EH... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5500 / $3.2500 | Buy Now |
DISTI #
255-6030-1-ND
|
DigiKey | SSR RELAY SPST-NC 550MA 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
738 In Stock |
|
$3.0419 / $4.8700 | Buy Now |
DISTI #
AQV412EHAX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin DIP SMD T/R - Tape and Reel (Alt: AQV412EHAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.6201 / $2.8551 | Buy Now |
DISTI #
769-AQV412EHAX
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS GE 1 F RoHS: Compliant | 900 |
|
$2.7200 / $4.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$2.4500 / $5.1200 | Buy Now |
|
LCSC | SMD-6P Solid State Relays (MOS Output) ROHS | 935 |
|
$2.6996 / $3.7249 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$2.4500 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV412EHAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV412EHAX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.55 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |