-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6913
|
Newark | Mosfet Relay, Spst-Nc, 0.55A, 60V, Smd Rohs Compliant: Yes |Panasonic AQV412EHA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4100 / $4.6800 | Buy Now |
DISTI #
255-6029-ND
|
DigiKey | SSR RELAY SPST-NC 550MA 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7856 / $4.7800 | Buy Now |
DISTI #
AQV412EHA
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin DIP SMD Tube (Alt: AQV412EHA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.8959 / $3.2899 | Buy Now |
DISTI #
769-AQV412EHA
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS GE 1 F RoHS: Compliant | 0 |
|
$2.9800 / $4.7700 | Order Now |
|
Future Electronics | AQV Photomos Series 550 mA 60 V 1 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.0400 / $3.4900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant | 0 |
|
$2.5500 / $3.3500 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant | 0 |
|
$2.5500 / $3.3500 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 550mA 0-60V DPST-NC(2FormB) | 0 |
|
$4.3182 / $4.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV412EHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV412EHA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.55 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |