-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQV258HAX by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-AQV258HAX
|
Mouser Electronics | Solid State Relays - PCB Mount SUGGESTED ALTERNATE 769-AQV258H5AX RoHS: Compliant | 0 |
|
$5.0400 / $8.6500 | Order Now |
|
Future Electronics | AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$4.0500 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.02A 1500V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000189957
|
Sager | RELAY, HIGH ISOLATION Min Qty: 1000 | 0 |
|
$5.9500 | Buy Now |
DISTI #
AQV258HAX
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN AC/DC-OUT 6-Pin DIP - Tape and Reel (Alt: AQV258HAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | SPST-NO(1 Form A) 1.35V 1.5kV 305 20mA SMD-6P Solid State Relays (MOS Output) ROHS | 137 |
|
$4.4625 / $5.7128 | Buy Now |
|
Win Source Electronics | RELAY OPTO 1500V 20MA 6-SMD | 31349 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy