-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0204
|
Newark | Mosfet Relay, Spst-No, 100V, 2.2A, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:100V, Load Current:2.2A, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV255G3SX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 | Buy Now |
DISTI #
255-5746-1-ND
|
DigiKey | SSR RELAY SPST-NO 2.2A 0-100V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3557 In Stock |
|
$5.9375 / $8.0900 | Buy Now |
DISTI #
AQV255G3SX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 2.2A 100V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV255G3SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.0800 / $6.8842 | Buy Now |
DISTI #
769-AQV255G3SX
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 2.2A 100V AC/DC RoHS: Compliant | 255 |
|
$6.5100 / $11.3500 | Buy Now |
DISTI #
V36:1790_18644747
|
Arrow Electronics | Solid State Relay 50mA 2.2A 100V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Date Code: 2304 | Americas - 1000 |
|
$3.3890 / $5.2459 | Buy Now |
DISTI #
74612547
|
RS | PhotoMOSPhotoMOS HE SOP 1 Form A High Capacity | Panasonic Electronic Components AQV255G3SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5000 | RFQ |
|
Future Electronics | AQV Series 2.2 A 100 V SPST Surface Mount Miniature PhotoMOS Relay - SOP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$6.3900 | Buy Now |
|
Future Electronics | AQV Series 2.2 A 100 V SPST Surface Mount Miniature PhotoMOS Relay - SOP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$6.3900 | Buy Now |
|
Onlinecomponents.com | Relay SSR 3mA 1.5V DC-IN 2.2A 100V AC/DC-OUT 6-Pin SOP Surface Mount T/R RoHS: Compliant |
690 In Stock |
|
$5.6800 / $8.6300 | Buy Now |
DISTI #
66454734
|
Verical | Solid State Relay 50mA 2.2A 100V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2304 | Americas - 1000 |
|
$3.3890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV255G3SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV255G3SX
Panasonic Electronic Components
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |