Part Details for AQV252G3AZ by Panasonic Electronic Components
Overview of AQV252G3AZ by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQV252G3AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0005
|
Newark | Mosfet Relay, Spst, 3.5A, 60V, Dip-6 Rohs Compliant: Yes |Panasonic AQV252G3AZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 692 |
|
$7.4900 / $11.5300 | Buy Now |
DISTI #
47AC3833
|
Newark | Mosfet Relay, Spst-No, 0.05A, 1.5Kv, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:3.5A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252G3AZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.1400 | Buy Now |
DISTI #
255-5760-1-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 0-60V Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1290 In Stock |
|
$6.1896 / $10.6100 | Buy Now |
DISTI #
AQV252G3AZ
|
Avnet Americas | Relay SSR 30mA 1.5V DC-IN 3.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R (Alt: AQV252G3AZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$7.2030 / $8.1830 | Buy Now |
DISTI #
769-AQV252G3AZ
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS 1 Form A 3.5A 60V AC/DC RoHS: Compliant | 1699 |
|
$6.1800 / $10.6100 | Buy Now |
|
Future Electronics | PCB Mount PhotoMOS 1 Form A 3.5A 60V Solid State Relays RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.9300 | Buy Now |
|
Onlinecomponents.com | Photomos Relay Ssr Ac/dc-in 3.5A 60V Ac/dc-out 6-PIN DIP SMD T/r RoHS: Compliant |
950 In Stock |
|
$5.9800 / $8.2400 | Buy Now |
DISTI #
AQV252G3AZ
|
Avnet Americas | Relay SSR 30mA 1.5V DC-IN 3.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R (Alt: AQV252G3AZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$7.2030 / $8.1830 | Buy Now |
|
Master Electronics | Photomos Relay Ssr Ac/dc-in 3.5A 60V Ac/dc-out 6-PIN DIP SMD T/r RoHS: Compliant |
950 In Stock |
|
$5.9800 / $8.2400 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 3.5A 0-60V DPST-NO(2FormA) | 0 |
|
$9.5894 / $10.5483 | RFQ |
Part Details for AQV252G3AZ
AQV252G3AZ CAD Models
AQV252G3AZ Part Data Attributes:
|
AQV252G3AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV252G3AZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 3.3 A | |
On-state Resistance-Max | 0.06 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |